Reference Only

YDTS26F13-35PNV001

Circular MIL Spec Connector PLUG ASSY.

Manufacturer:

Mfr Part:
YDTS26F13-35PNV001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleStraight
Mounting StyleCable
SeriesDTS26
PackagingBulk
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # AliasesDTS26F13-35PN [V001] D38999/26FC35PN DTS26F13-35PN [V001]

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Decamethylcyclopentasiloxane [D5] (541-02-6)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?