Reference Only

YDTS20W15-35PNC001

Circular MIL Spec Connector SQ FLANGE RECP ASSY.

Manufacturer:

Mfr Part:
YDTS20W15-35PNC001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleWall Mount
Mounting StyleWall Mount
SeriesDTS20
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # AliasesDTS20W15-35PN-6149 [V001]

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?