Reference Only
Y1503
Antennas YAGI,GLD,3,150-174MH z.
Datasheet
Y1503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Type | Yagi | |
| Maximum Frequency | 174 MHz | |
| Minimum Frequency | 150 MHz | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Series | Yagi | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $345.63 | $1,036.89 | |
| $304.01 | $3,040.10 | |
| $295.07 | $7,376.75 |
Need more?