Reference Only

XRM110D00

Obsolete
Rocker Switches SPDT ON-ON BLK/BLK

Manufacturer:

Mfr Part:
XRM110D00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating8 A
Voltage Rating AC250 VAC
Termination StyleSolder Lug
ActuatorRocker
ColorBlack
Mounting StylePanel Mount
Contact PlatingGold
Actuator StyleRocker
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?