Reference Only

WUVT1-480

Industrial Relays RELAY UNDERVOLTAGE

Manufacturer:

Mfr Part:
WUVT1-480

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
ProductPower Relays
TypeUnder-Voltage Relay
Relay Contact FormSPST (1 Form A)
Contact Current Rating5 A
Switching Voltage480 VAC
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases2-1618374-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?