Reference Only

WS7.56-TO5

Photodiodes Wavelength Selective Sensor 2.75mm2 Area

Manufacturer:

Mfr Part:
WS7.56-TO5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductDual PIN Photodiodes
Package / CaseTO-5
Mounting StyleThrough Hole
Peak Wavelength850 nm
Dark Current10 nA
Vr - Reverse Voltage5 V
Rise Time10 us
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Diode Capacitance100 pF
PackagingBulk
Photocurrent2 uA
Product TypePhotodiodes
Responsivity0.45 A/W
Sensitive Area7.56 mm2
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8541409090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?