Reference Only

WD2759-003

Obsolete
Industrial Relays 2FormC DPDT 100-140V

Manufacturer:

Mfr Part:
WD2759-003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductProtection Relay
TypeOver/Under-Voltage Relay
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating15 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage100 VAC to 140 VAC, 100 VDC to 200 VDC
Switching Voltage30 VDC
SeriesWD
Length75 mm
Width73 mm
Height112 mm
Current Rating5 A
Power Consumption2.5 VA
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases1-1618058-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908060
TARIC8535900090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?