VTP-170XSDDU TE Connectivity / Raychem

VTP-170XSDDU

Obsolete
Resettable Fuses - PPTC

Manufacturer:

Mfr Part:
VTP-170XSDDU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryResettable Fuses - PPTC
SeriesVTP
Mounting StyleStrap Mount
Termination StyleAxial
Hold Current1.7 A
Maximum Voltage16 VDC
Trip Current3.4 A
Current Rating - Max100 A
Resistance52 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolySwitch Resettable Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?