Reference Only
VTM1ECD
Obsolete
Time Delay & Timing Relays
Datasheet
VTM1ECD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Quick Connect Terminal | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Operating Supply Voltage | 24 VAC | |
| Timing Range | 0.5 s to 10 s | |
| Contact Rating | 1 A | |
| Compliance | CSA | |
| Mode of Operation | On Delay | |
| Mounting Style | Panel Mount | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 6-1437481-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?