Reference Only
VS801-51
Level Sensors Liquid Level Sensor.
Datasheet
VS801-51 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Level Sensors | |
| Connection Method | M16 | |
| Current Rating | 1 A | |
| Description/Function | Liquid level sensor | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Push-In | |
| Operating Supply Voltage | 120 VAC, 100 VDC | |
| Product Type | Liquid Level Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | 81501-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.01 | $3,601.80 | |
| $19.27 | $10,405.80 |
Need more?