Reference Only

VS301-51N

Level Sensors Liquid Level Sensor.

Manufacturer:

Mfr Part:
VS301-51N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLevel Sensors
Connection MethodM16
Current Rating1 A
Description/FunctionLiquid level sensor
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 30 C
MountingPush-In
Operating Supply Voltage120 VAC, 100 VDC
Product TypeLiquid Level Sensors
SubcategorySensors
Part # Aliases20017769-00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 180 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.66$3,718.80
Need more?