Reference Only

VMAXBA

End of Life
Industrial Relays

Manufacturer:

Mfr Part:
VMAXBA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductPower Relays
TypeUnder-Voltage Relay
Contact TerminationPlug Pin
Relay Contact FormDPDT (2 Form C)
Contact Current Rating7 A
Coil TerminationPlug Pin
Coil TypeNon-Latching
Coil Voltage240 VAC
Switching Voltage250 VAC, 30 VDC
Length49 mm
Width49 mm
Height83 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases3-1437466-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490055
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?