Reference Only

VLT69273B11G-518A

Obsolete
Antennas VEHL PUCK,BK,3PORTS

Manufacturer:

Mfr Part:
VLT69273B11G-518A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
TypeMIMO
Minimum Frequency698 MHz
Maximum Frequency2.7 GHz
Protocol - Cellular, NBIoT, LTE3G/4G, Cellular (NBIoT, LTE), GSM, UMTS
Protocol - GPS, GLONASSGPS
Protocol - WiFi - 802.11WiMAX
Mechanical StyleModule
StyleDome
Gain2.6 dBi, 4.7 dBi
Impedance50 Ohms
VSWR1.9:1, 1.6:1
Power Rating50 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands2 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeSMA Male, RP-SMA Male
Center Frequency829 MHz, 2.205 GHz
ApplicationFirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit
Length132 mm
IP RatingIP67
Cable Type17 ft LMR195M x 3, 17 ft RG174
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?