Reference Only

VLQ69273W22N-518A

Obsolete
Antennas 4-Port 4G-WIFI

Manufacturer:

Mfr Part:
VLQ69273W22N-518A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
TypeMIMO
Minimum Frequency2.3 GHz
Maximum Frequency5.9 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - WiFi - 802.11802.11, WiFi, WLAN, WiMAX
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee), 802.16
Mechanical StyleModule
StyleDome
Gain5.5 dBi, 6.3 dBi
Impedance50 Ohms
VSWR1.6:1, 2.0:1
Power Rating50 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands2 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeRP-SMA Male, SMA Male
Center Frequency2.45 GHz, 5.5 GHz
ApplicationFirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit
Length132 mm
IP RatingIP67
Cable Type17 ft LMR195M x 4
SeriesVLQ69273
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?