
VLP220ULF
Resettable Fuses - PPTC
Datasheet
VLP220ULF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Resettable Fuses - PPTC | |
| Height | 0.8 mm | |
| Hold Current | 2.2 A | |
| Length | 23.3 mm | |
| Maximum Operating Temperature | + 70 C | |
| Maximum Voltage | 16 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Strap Mount | |
| Product Type | Resettable Fuses - PPTC | |
| Resistance | 29 mOhms | |
| Series | VLP | |
| Subcategory | PPTC Resettable Fuses | |
| Termination Style | Axial | |
| Trip Current | 5.3 A | |
| Type | PolySwitch Resettable Fuses | |
| Width | 3.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?