Reference Only

VKP-31F42

Obsolete
Automotive Relays P&B AUTO RELAY SEALD

Manufacturer:

Mfr Part:
VKP-31F42

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating40 A
Coil Resistance90 Ohms
Mounting StylePCB Mount
SeriesVKP
Contact TerminationSolder Pin
Product TypeAutomotive Relays
SubcategoryRelays
Part # Aliases1393277-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?