Reference Only

VFH69383B22JU-518J

Antennas .

Manufacturer:

Mfr Part:
VFH69383B22JU-518J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductVehicle Antennas
TypeActive
Minimum Frequency380 MHz
Maximum Frequency6 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - Cellular, NBIoT, LTE3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS
Protocol - GPS, GLONASSBEIDOU, GNSS, GPS
Protocol - WiFi - 802.11802.11, WLAN, WiMAX
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee), 802.16
Protocol - Sub GHzISM
Mechanical StyleModule
StyleSharkfin
Gain0.8 dBi, 0.0 dBi, 0.2 dBi, 0.7 dBi, 3.9 dBi, 2.5 dBi, 6.5 dBi, 3 dBi, 3 dBi, 3dBi
Impedance50 Ohms
VSWR1.4:1, 1.6:1, 1.5:1, 1.5:1, 1.2:1, 1.2:1, 1.2:1, 2:1, 2:1, 2:1
Power Rating10 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands10 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency450 MHz, 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.60197625 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz
ApplicationFirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others
Length179 mm
Width63 mm
Height48 mm
IP RatingIP67
Cable Type17 ft LMR100 x 4, 17 ft RG174 x 2
SeriesBarracuda
Cable Length5.18 m
PolarizationRHCP, Vertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$280.66$841.98
$227.54$2,275.40
$221.67$5,541.75
Need more?