Reference Only

VF7-11F12

Automotive Relays SPST 12VDC PCB.

Manufacturer:

Mfr Part:
VF7-11F12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Coil Resistance91 Ohms
Mounting StylePCB Mount
Contact MaterialSilver Nickel (AgNi)
SeriesVF7
PackagingBulk
Coil TypeNon-Latching
Contact TerminationQuick Connect
Power Consumption1.6 W
Product TypeAutomotive Relays
SubcategoryRelays
Part # Aliases1-1393302-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.33$18,396.00
Need more?