Reference Only
VF4A-41F11
Obsolete
Automotive Relays
Datasheet
VF4A-41F11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Mounting Style | Socket | |
| Contact Material | Silver Nickel (AgNi) | |
| Contact Termination | Plug In | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | 6-1393305-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?