Reference Only

VF4A-11F11

Obsolete
Automotive Relays

Manufacturer:

Mfr Part:
VF4A-11F11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Coil Resistance90 Ohms
Mounting StyleSocket
Contact MaterialSilver (Ag)
SeriesVF4
Coil TypeNon-Latching
Contact TerminationPlug In
Power Consumption1.6 W
Product TypeAutomotive Relays
SubcategoryRelays
Part # Aliases5-1393298-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?