Reference Only

VF4-15F11

Obsolete
Automotive Relays

Manufacturer:

Mfr Part:
VF4-15F11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil Resistance12 Ohms
Mounting StyleSocket
Contact MaterialSilver (Ag)
SeriesVF4
Coil TypeNon-Latching
Contact TerminationPlug In
Power Consumption1.6 W
Product TypeAutomotive Relays
SubcategoryRelays
Part # Aliases1-1414686-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?