Reference Only
VE220220RJS
Wirewound Resistors - Chassis Mount VE 220W 220R 5% Solder Lug.
Datasheet
VE220220RJS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | Type VE | |
| Resistance | 220 Ohms | |
| Power Rating | 220 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 120 PPM / C | |
| Voltage Rating | 2.5 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 300 C | |
| Termination Style | Solder Lug | |
| Height | 72.5 mm | |
| Length | 152.4 mm | |
| Width | 28 mm | |
| Packaging | Bulk | |
| Resistance | 220 Ohms | |
| Power Rating | 220 W | |
| Voltage Rating | 2.5 kV | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 120 PPM / C | |
| Length | 152.4 mm | |
| Width | 28 mm | |
| Height | 72.5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 300 C | |
| Series | Type VE | |
| Packaging | Bulk | |
| Application | Braking, Electrical Machinery | |
| Diameter | 33.3 mm | |
| Features | Durable Vitreous Enamel Coating | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | 2-2176726-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.30 | $803.00 | |
| $75.60 | $2,268.00 | |
| $74.79 | $3,739.50 | |
| $73.12 | $7,312.00 |
Need more?