Reference Only

VCS-05

Level Sensors Liquid Level Sensor.

Manufacturer:

Mfr Part:
VCS-05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLevel Sensors
Connection Method1/8 NPT
Current Rating1 A
Description/FunctionLiquid level sensor
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
MountingPush-In
Operating Supply Voltage250 VAC, 100 VDC
Product TypeLiquid Level Sensors
SubcategorySensors
Part # Aliases20017615-05

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$21.53$4,306.00
Need more?