Reference Only

V50

Obsolete
Selector Switches CONTACT BLOK NO SCRW

Manufacturer:

Mfr Part:
V50

TTI Part:
Not Assigned

Datasheet

V50 Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySelector Switches
Contact FormSPST
Current Rating6 A
ActuatorPlunger
IlluminatedIlluminated
Mounting StylePanel Mount
Actuator StylePlunger
Control TypeSelector
Product TypeControl Switches
SubcategorySwitches
Part # Aliases1-1437612-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?