Reference Only

V42254B2102C960

DIN 41612 Connectors V42254B2102C960= PC612 FEDERLEI.

Manufacturer:

Mfr Part:
V42254B2102C960

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
Number of Positions96 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold or Palladium Nickel
Contact MaterialPhosphor Bronze
PackagingBulk
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Part # Aliases2-1393640-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us