Reference Only

V42254B1200B200

DIN 41612 Connectors

Manufacturer:

Mfr Part:
V42254B1200B200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
Number of Positions20 Position
Termination StyleSolder Pin
Mounting AngleRight
Contact PlatingGold or Palladium Nickel
Contact MaterialPhosphor Bronze
SeriesV42254B
Housing MaterialThermoplastic
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?