Reference Only
V23401S1001B110
End of Life
Encoders Shaft Rotation Trans
Datasheet
V23401S1001B110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Encoders | |
| Mounting Style | Panel Mount | |
| Product | Resolvers | |
| Termination Style | Wire Leads | |
| With Switch | Without Switch | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | 2-1393047-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| TARIC | 8543900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?