Reference Only
V23401D3002B301
Encoders HOHLWELLENDM G.
Datasheet
V23401D3002B301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Encoders | |
| Mounting Style | Panel Mount | |
| Product | Resolvers | |
| Termination Style | Wire Leads | |
| With Switch | Without Switch | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | 2-1393047-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| TARIC | 8543900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $217.06 | $2,170.60 | |
| $213.22 | $4,264.40 | |
| $206.12 | $10,306.00 |
Need more?