V23134A0052X205 TE Connectivity / P&B

V23134A0052X205

Obsolete
Automotive Relays 1FormC 1 C/O 12VDC

Manufacturer:

Mfr Part:
V23134A0052X205

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating30 A/40 A
Coil Resistance90 Ohms
Mounting StyleSocket
Contact MaterialSilver Alloy (Ag)
Coil TypeNon-Latching
Contact TerminationQuick Connect Terminal
Power Consumption1.6 W
Product TypeAutomotive Relays
SubcategoryRelays
TypeMini ISO
Part # Aliases3-1393302-6

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?