Reference Only

V23132B2002B100

Obsolete
Automotive Relays 24V 1 Form X 120A 100A

Manufacturer:

Mfr Part:
V23132B2002B100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Relays
Coil Voltage24 VDC
Relay Contact Form1 Form X (SPST)
Mounting StyleFlange Mount
Contact MaterialSilver Tin Oxide (AgSnO)
Coil TerminationScrew
Contact TerminationScrew
Power Consumption3.3 W
Product TypeAutomotive Relays
SubcategoryRelays
Part # Aliases1-1414428-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?