Reference Only

V23105A5506A201

End of Life
Low Signal Relays - PCB V23105A5506A201

Manufacturer:

Mfr Part:
V23105A5506A201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductCommunications Relays
TypeMiniature
Coil Voltage9 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating3 A
Contact Current Rating3 A
Maximum Switching Current3 A
Coil Current64.4 mA
Coil TypeNon-Latching
Power Consumption500 mW
Contact TerminationSolder Pin
Isolation- 39 dB
Insertion Loss- 0.27 dB
Coil Resistance140 Ohms
Contact MaterialSilver Nickel (AgNi) with Gold Plating
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases2-1393793-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?