Reference Only

V23092A1048A801

General Purpose Relays 1 CO 48 VDC PCB V23092A1048A801.

Manufacturer:

Mfr Part:
V23092A1048A801

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage48 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating6 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC
Coil TypeNon-Latching
Coil Resistance10.6 kOhms
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesSNR
Length28 mm
Width5 mm
Height15 mm
Power Consumption170 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # Aliases3-1393236-9

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$8.66$8,660.00
Need more?
Contact Us