Reference Only
V23079D1006B301
Low Signal Relays - PCB P2 rly,SMT,mono,2fmC std coil, std vrsn
Datasheet
V23079D1006B301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Reel | |
| Product | Low Profile Relays | |
| Type | Miniature | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Coil Type | Non-Latching | |
| Contact Termination | Gull Wing Lead | |
| Enclosure Type | Flux Resistant | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | 5-1393788-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?