Reference Only
V23079A1011B301
Low Signal Relays - PCB 2 AMP4.5VDC DPDT
Datasheet
V23079A1011B301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Low Profile Relays | |
| Type | Miniature | |
| Coil Voltage | 4.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 140 mW | |
| Contact Termination | Solder Pin | |
| Series | V23079 / P2 Relay | |
| Coil Resistance | 145 Ohms | |
| Contact Material | Silver Nickel (AgNi) with Gold Plating | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | 2-1393788-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?