Reference Only
V23074A1001A402
Automotive Relays MICRO A RELAY 12VDC 1 FORM A.
Datasheet
V23074A1001A402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Resistance | 119 Ohms | |
| Mounting Style | Socket | |
| Contact Material | Silver (Ag) | |
| Length | 23 mm | |
| Width | 15.5 mm | |
| Height | 25.4 mm | |
| Packaging | Bulk | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Contact Termination | Quick Connect | |
| Enclosure Type | Sealed | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | 4-1904124-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,280 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.30 | $17,424.00 |
Need more?