Reference Only

V23057A2A101

Obsolete
Industrial Relays SPDT 1 C/O 12vdc

Manufacturer:

Mfr Part:
V23057A2A101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleThrough Hole
ProductSlim Form Relays
Contact TerminationSolder Pin
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating8 A
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Voltage12 VDC
Coil Resistance330 Ohms
Switching Voltage400 VAC
Contact MaterialSilver Nickel (AgNi)
Length25 mm
Width28 mm
Height10.8 mm
PackagingBulk
Power Consumption436 mW
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases1393215-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?