V23030C2012A106 TE Connectivity / Axicom

V23030C2012A106

Low Signal Relays - PCB

Manufacturer:

Mfr Part:
V23030C2012A106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
Coil Voltage6 VDC
Relay Contact Form6 Form C (6PDT-NO, NC)
Contact Current Rating1 A
Coil TypeNon-Latching
Contact TerminationSolder Pin
Contact MaterialSilver (Ag) with Gold Plating
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases6-1393801-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?