Reference Only

V23026E1105B201

Low Signal Relays - PCB

Manufacturer:

Mfr Part:
V23026E1105B201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating1 A
Coil TypeDual Coil Latching
Contact TerminationSolder Pin
Contact MaterialPalladium Nickel (PdNi) with Gold Rhodium Plating
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases1393777-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?