Reference Only

UTRA4301S3NW-001

Antennas UHF PHANTOM,NMO,W.

Manufacturer:

Mfr Part:
UTRA4301S3NW-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency430 MHz
Maximum Frequency490 MHz
Protocol - Sub GHzUHF
Mechanical StyleWhip
StyleStubby
Gain3.6 dBi
Impedance50 Ohms
VSWR2.5:1
Power Rating100 W
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleNMO Mount
Termination StyleConnector
Antenna Connector TypeNMO Connector
Center Frequency460 MHz
ApplicationPublic Safety, Transportation, Utilities, Military Mobile, Fixed Radio Applications
Length86.3 mm
IP RatingIP67
SeriesPhantom
SubcategoryAntennas
TradenamePhantom

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
TARIC8517710000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.16$963.20
$47.75$4,775.00
$47.61$11,902.50
Need more?