Reference Only

UMSDSMTR

New Product
Tactile Switches 3.0 x 2.0 x 0.6, 330gf, IP67, Tact.

Manufacturer:

Mfr Part:
UMSDSMTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionVertical
ActuatorPlunger
Operating Force330 gf
Current Rating50 mA
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
Length3 mm
Width2 mm
SeriesALCOSWITCH UMS
IP RatingIP67
PackagingReel
Actuator StyleTop
Contact PlatingSilver
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Product TypeTactile Switches
SubcategorySwitches
TypeNon-Tactile
Part # Aliases2425753-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.178$1,513.00
Need more?