Reference Only
TXR54AB9W-2418BI
Circular MIL Spec Backshells Tinel Ring Swept Elbow Backshell.
Datasheet
TXR54AB9W-2418BI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-26482 II, MIL-DTL-83723 I, III | |
| Product | Tinel-Lock Backshells | |
| Shell Style | Right Angle | |
| Shell Size | 24 | |
| Shell Plating | Cadmium Olive Drab | |
| Shell Material | Aluminum | |
| Mating Style | Bayonet | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | AAH3624-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?