Reference Only

TXR54AB9W-1610BI

Circular MIL Spec Backshells Tinel Ring Swept Elbow Backshell.

Manufacturer:

Mfr Part:
TXR54AB9W-1610BI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-26482 II, MIL-DTL-83723 I, III
ProductTinel-Lock Backshells
Shell StyleRight Angle
Shell Size16
Shell PlatingCadmium Olive Drab
Shell MaterialAluminum
Mating StyleBayonet
Mounting AngleRight Angle
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesAAH3612-00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us