TXR54AB00-2216AI2 TE Connectivity / Raychem

TXR54AB00-2216AI2

Circular MIL Spec Backshells .

Manufacturer:

Mfr Part:
TXR54AB00-2216AI2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-83723 I, II, III
ProductAdapters
Shell StyleStraight
Shell Size22
Shell PlatingCadmium
Shell MaterialAluminum Alloy
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # Aliases209549-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$182.79$9,139.50
Need more?