TXR41AB00-1216BI TE Connectivity / AMP

TXR41AB00-1216BI

Obsolete
Circular MIL Spec Strain Reliefs & Adapters

Manufacturer:

Mfr Part:
TXR41AB00-1216BI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-38999 I, II
Shell Size12, 13
Mating StyleSelf Locking
Shell MaterialAluminum Alloy
Shell StyleStraight
Cable Diameter24.89 mm
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TypeTinel Lock Adapter
Part # AliasesCU5915-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?