Reference Only

TXR40AB90-1407AI

Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ14 CAD 90DEG TINEL-LOCK.

Manufacturer:

Mfr Part:
TXR40AB90-1407AI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-38999 III, IV
Shell Size15
Mating StyleSelf Locking
Shell MaterialAluminum Alloy
Shell StyleRight Angle
Cable Diameter10.59 mm
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TypeTinel Lock Adapter
Part # Aliases299057-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC3917390099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 70 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$277.27$13,863.50
Need more?