Reference Only

TW1253KA

Potentiometers 25 KOhm 1W Wire.

Manufacturer:

Mfr Part:
TW1253KA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
Resistance25 kOhms
TaperLinear
Power Rating1 W
Tolerance10 %
Element TypeWirewound
Number of Turns1 Turn
Shaft TypeSmooth
Shaft Diameter6.35 mm
Shaft Length25 mm
TypeRotary Metal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesTW
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Part # Aliases1676979-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533310000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$11.41$11,410.00
Need more?