Reference Only

TTE11EGPC9T1/4S

Toggle Switches SPDT 0.4VA AMP TOGGLE SWITCH.

Manufacturer:

Mfr Part:
TTE11EGPC9T1/4S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Mounting StyleThrough Hole
Termination StyleSolder Pin
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Bushing Size1/4-40
ActuatorBat
Terminal SealSealed
Contact PlatingGold over Nickel
SeriesTT (Tiny)
Actuator StyleBat
Life60000 Cycle
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases9-1437562-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 25)
Quantity Unit PriceExt. Price
$47.28$11,820.00
Need more?