Reference Only

TT11DGPC9T1/404

Obsolete
Toggle Switches SP ON-NONE-ON PCB

Manufacturer:

Mfr Part:
TT11DGPC9T1/404

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - ON
Mounting StylePanel Mount
Termination StyleSolder Pin
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Bushing Size1/4-40
ActuatorBat
Terminal SealSealed
Contact PlatingGold
SeriesTT (Tiny)
PackagingBulk
Actuator StyleBat
Life80000 Cycle
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases1825192-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?