Reference Only

TT11DGPC1ES

Toggle Switches SPDT UNTHREAD PC TOGGLE SWITCH

Manufacturer:

Mfr Part:
TT11DGPC1ES

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - ON
Mounting StyleThrough Hole
Termination StyleSolder Pin
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
ActuatorBat
Terminal SealSealed
Contact PlatingGold over Nickel
SeriesTT (Tiny)
Actuator StyleBat
Life80000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases2-1437561-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?