Reference Only

TSYS02D

Obsolete
Board Mount Temperature Sensors Dig Component Sensor ZedBoard Driver

Manufacturer:

Mfr Part:
TSYS02D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Temperature Sensors
Output TypeDigital
Accuracy+/- 0.1 C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseTDFN-8
Interface TypeI2C
Supply Voltage - Min1.5 V
Supply Voltage - Max3.6 V
ConfigurationLocal
Resolution16 bit
ShutdownNo Shutdown
Mounting StyleSMD/SMT
PackagingReel
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SeriesTSYS02D
SubcategorySensors
Part # AliasesG-NIMO-003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541900080
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?